FCI 90511-001LF RJ10 Modular Jack 4P4C Vertical Black Socket

Image Representative of Range

FCI 90511-001LF RJ10 Modular Jack 4P4C Vertical Black Socket

MPN
90511-001LF
Brand
FCI
EAN-13
2050003701358
Order Code
03-1011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The FCI Modular Jacks RJ10 mounted socket 90511-001LF is a vertical socket with 4P4C configuration, available in black. This network connector is typically used in telecommunications and networking equipment for reliable data transmission. Its compact design is suitable for devices requiring efficient space usage.
Type RJ10
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection Print
Connector standard RJ10
Connector Type Socket, vertical vertical
Contact Material Copper alloy
Factory colour Black
Material (details) Nylon
Misc Attribute Modular jacks
Number of Ports 1
Number of Rows 1
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot