FCI 87583-2010BLF USB 2.0 Socket Horizontal Mount 1 Port Type A

Image Representative of Range

FCI 87583-2010BLF USB 2.0 Socket Horizontal Mount 1 Port Type A

MPN
87583-2010BLF
Brand
FCI
EAN-13
2050003707138
Order Code
03-0984
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.723
125+ £0.718
375+ £0.714
1000+ £0.706
2000+ £0.701
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

FCI manufactures the Mounted Socket Type A USB 2.0 Socket, which is designed for horizontal mounting and features a single USB port. This component is typically used to connect peripheral devices, such as keyboards or flash drives, to electronic equipment. Its robust design makes it suitable for a variety of consumer electronics and computing applications.
Type 1 Port
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Thermoplastic UL94V-O
Connection SMD
Connector standard USB 2.0 type A socket
Connector Type Socket, horizontal mount
Contact Material Copper alloy
Factory colour White
Length 14.50mm
Misc Attribute 1 1 Port
Misc Attribute 2 USB
Pins 4
Width 14mm

Reviews

Be the first to submit a review

Trustpilot