FCI 87520-0010BLF USB 2.0 Type A Socket Horizontal Mount 1 Port

Image Representative of Range

FCI 87520-0010BLF USB 2.0 Type A Socket Horizontal Mount 1 Port

MPN
87520-0010BLF
Brand
FCI
EAN-13
2050003708418
Order Code
03-0983
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.838
125+ £0.806
375+ £0.784
1000+ £0.747
2000+ £0.727
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The FCI 87520-0010BLF is a mounted socket Type A USB 2.0 socket designed for horizontal mounting with a single port. It offers reliable connectivity for electronic devices requiring USB interfaces. Typical applications include use in computers, peripherals, and consumer electronics for data transfer and power supply.
Type 1 Port
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Thermoplastic UL94V-O
Connection Print
Connector standard USB 2.0 type A socket
Connector Type Socket, horizontal mount
Contact Material Copper alloy
Factory colour White
Length 14.50mm
Misc Attribute 1 1 Port
Misc Attribute 2 USB
Pins 4
Width 14.50mm

Reviews

Be the first to submit a review

Trustpilot