FCI 87180-088LF Modular Jack RJ45 8P8C Horizontal Mount Black 1pc

Image Representative of Range

FCI 87180-088LF Modular Jack RJ45 8P8C Horizontal Mount Black 1pc

MPN
87180-088LF
Brand
FCI
EAN-13
2050003702317
Order Code
03-0982
Country of Origin
China
View Full Product Range (7)

Discontinued


The FCI Modular jacks RJ45 mounting socket 87180-088LF is a black, 8P8C horizontal mount RJ45 socket. It is used as a network connector suitable for applications with Cat 5, Cat 6, and Cat 7 cables. Typical applications include ethernet and networking installations where secure and reliable connections are required.
Type RJ45 Plug
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy
Factory colour Black
Material (details) Nylon
Misc Attribute Modular jacks
Number of Ports 1
Number of Rows 1
Specification CAT 3

Trustpilot