FCI 865650SLTLF D-SUB Receptacle 50-Pin Crimp 180°

MPN
865650SLTLF
Brand
FCI
EAN-13
2050005836560
Order Code
03-0980
Country of Origin
India
View Full Product Range (4)

Discontinued


The FCI 865650SLTLF D-SUB receptacle features a 50-pin configuration with a crimp connection, providing reliable data transmission. Known for its robust design, this connector is ideal for use in telecommunications and industrial equipment. Its versatility makes it a preferred choice for applications requiring high-density interconnections.
Plug / Socket Receptacle
Mounting Type Crimp
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute 8656
Number of pins 50
Type D-SUB receptacles

Trustpilot