FCI 8656352064LF D-SUB Connector 24-20 AWG Phosphor Bronze 5A 1pc

Image Representative of Range

FCI 8656352064LF D-SUB Connector 24-20 AWG Phosphor Bronze 5A 1pc

MPN
8656352064LF
Brand
FCI
EAN-13
2050003698658
Order Code
03-0977
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,485 in stock

FCI manufactures the 8656352064LF D-sub connector pin, designed with a wire gauge capacity ranging from 24 to 20 AWG. Made from phosphor bronze, it can handle a current of up to 5 A and is used typically in telecommunications, computing, and networking applications. Ideal for ensuring reliable electrical connections, it comes as a single piece.
Type Connector pin
AWG (min.) 24
AWG max. 20
Connection Crimp
Contact Material Phosphor bronze
Contact surface Gold plated
Misc Attribute D-SUB
Nominal Current 5A

Reviews

Be the first to submit a review

Trustpilot