FCI 865609SLTLF D-SUB Receptacle 180° 9 Pins 1 Piece

Image Representative of Range

FCI 865609SLTLF D-SUB Receptacle 180° 9 Pins 1 Piece

MPN
865609SLTLF
Brand
FCI
EAN-13
2050003698115
Order Code
03-0971
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.721
25+ £0.587
100+ £0.515
250+ £0.491
500+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The FCI D-Sub 865609SLTLF is a 9-pin D-sub receptacle designed for 180-degree connections. It is commonly used in computer and telecommunication systems for reliable signal transmission. This connector is suitable for applications requiring robust and secure connections between electronic devices.
Type D-SUB receptacles
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot