FCI 8655MHRA1502KLF D-SUB Housing 15 Pins 180° 1pc

MPN
8655MHRA1502KLF
Brand
FCI
EAN-13
2050005836805
Order Code
03-0969
Country of Origin
Denmark
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.95
300+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

The FCI SUB-D 8655MHRA1502KLF D-SUB housing, manufactured by FCI, features 15 pins and provides a 180° connection angle. This D-sub enclosure is typically used in electronic and communication devices to ensure secure and reliable connections. Ideal for various applications, including data transfer and signal transmission, it serves as a protective casing for D-sub connectors.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Misc Attribute SUB-D
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot