FCI 8655MH3711LF D-SUB Housing 37 Pins Diecast Zinc Silver 180°

Image Representative of Range

FCI 8655MH3711LF D-SUB Housing 37 Pins Diecast Zinc Silver 180°

MPN
8655MH3711LF
Brand
FCI
EAN-13
2050003698313
Order Code
03-0966
Country of Origin
Italy
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.61
25+ £8.41
75+ £8.36
250+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The FCI D-SUB 8655MH3711LF is a D-SUB housing designed for 37 pins, made from diecast zinc and features a 180-degree silver finish. This robust housing is ideal for protecting and organising electronic connections. It is typically used in telecommunications and data communication applications.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Diecast zinc
Colour Silver
Misc Attribute D-SUB
Number of pins 37
Temperature Range -40°C - + 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot