FCI 863093C25MLF D-SUB Housing 25 Pins Plastic Metallised Silver 90°

Image Representative of Range

FCI 863093C25MLF D-SUB Housing 25 Pins Plastic Metallised Silver 90°

MPN
863093C25MLF
Brand
FCI
EAN-13
2050003697996
Order Code
03-0947
Country of Origin
India
View Full Product Range (8)

Discontinued


The FCI D-SUB 863093C25MLF is a metallised plastic housing with 25 pins, designed at a 90-degree angle. It features a silver finish and is ideal for use in electronic enclosures requiring secure and reliable connectivity. This D-SUB housing is typically utilised in industrial and commercial applications for robust electrical connections.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic, metallised
Colour Silver
Misc Attribute D-SUB
Number of pins 25
Temperature Range -55 °C - +125°C

Trustpilot