FCI 863093C25ALF D-SUB Housing 25 Pins Plastic 90° Black 1pc

Image Representative of Range

FCI 863093C25ALF D-SUB Housing 25 Pins Plastic 90° Black 1pc

MPN
863093C25ALF
Brand
FCI
EAN-13
2050003691352
Order Code
03-0946
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.65
5+ £2.61
10+ £1.89
25+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The FCI D-SUB 863093C25ALF housing is a black plastic enclosure with 25 pins and a 90° angle. It is designed for use with D-SUB connectors to provide secure and reliable connections in electronic devices. Typical applications include use in industrial equipment and communication systems.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Colour Black
Misc Attribute D-SUB
Number of pins 25
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot