FCI 863093C15ALF D-SUB Housing 15 Pins Plastic Black 90° 1pc

FCI 863093C15ALF D-SUB Housing 15 Pins Plastic Black 90° 1pc

Order Code:

03-0944

Brand: FCI MPN: 863093C15ALF EAN-13: 2050003697637

Discontinued


The FCI D-SUB 863093C15ALF housing is a black plastic enclosure designed for 15-pin D-sub connectors. Featuring a 90-degree angle, this housing is suitable for secure cable connections. It is commonly used in electronic and communication equipment for reliable signal transmission.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Colour Black
Misc Attribute D-SUB
Temperature Range -55 °C - +95°C

You may also like


Trustpilot