FCI 86303064NLF D-SUB Connector Pin AWG:16 10A 1pc

Image Representative of Range

FCI 86303064NLF D-SUB Connector Pin AWG:16 10A 1pc

MPN
86303064NLF
Brand
FCI
EAN-13
2050003698498
Order Code
03-0935
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

FCI manufactures the 86303064NLF D-SUB Connector pin, designed for a maximum wire gauge of 16 AWG and rated at 10 amperes. This connector pin is ideal for high-current applications and is typically used in electronic and data communication equipment. The robust construction ensures reliable performance in demanding environments.
Type Connector pin
AWG max. 16
Connection Soldering
Contact surface Ni
Misc Attribute D-SUB
Nominal Current 10A

Reviews

Be the first to submit a review

Trustpilot