FCI 86303057NLF D-SUB Socket Pin AWG Max 12 20A 1pc

Image Representative of Range

FCI 86303057NLF D-SUB Socket Pin AWG Max 12 20A 1pc

Order Code:

03-0934

Brand: FCI MPN: 86303057NLF EAN-13: 2050003697859
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The FCI 86303057NLF D-SUB socket pin is manufactured by FCI and features a maximum AWG of 12, supporting up to 20 A. It is typically used for electrical connections in data transmission or industrial equipment. Its robust design makes it suitable for demanding applications requiring reliable and high-power connectivity.
Type Socket pin
AWG max. 12
Connection Soldering
Contact surface Gold on nickel
Misc Attribute D-SUB
Nominal Current 20A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot