FCI 863001019TLF Mounting Bolt M6 Steel Corrosion-Resistant 1pc

MPN
863001019TLF
Brand
FCI
EAN-13
2050003698252
Order Code
03-0929
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.759
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,020 in stock

The FCI mounting bolt, with part number 863001019TLF, is a robust fastening component designed for secure installations. It features durable construction, ideal for mechanical applications requiring strong and reliable attachment. Typical uses include industrial machinery and equipment assembly.
Type Mounting bolt
Length 9.10mm
Material (details) Steel, nickel-plated
Thread Type UNC 4.40

Reviews

Be the first to submit a review

Trustpilot