FCI 77313-818-72LF Pin Strip 2 Rows 36 Pins/Row Standard 1pc

Image Representative of Range

FCI 77313-818-72LF Pin Strip 2 Rows 36 Pins/Row Standard 1pc

MPN
77313-818-72LF
Brand
FCI
EAN-13
2050003700672
Order Code
03-0909
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.31
25+ £2.24
100+ £2.15
500+ £2.12
1000+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The FCI Pin strip (standard), part number 77313-818-72LF, is manufactured by FCI and features two rows with 36 pins per row. This component is ideal for connecting PCBs in a variety of electronic applications. The reliable Dubox / PV / Bergstik series ensures a secure electrical connection, making it suitable for both commercial and industrial devices.
Type Pin strip (standard)
Number of Positions 72
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 182.88 x 4.83 x 11.43 mm
Height 11.43mm
Industrial packaging No
Length 182.88mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 36
Separable Yes
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot