FCI 77313-118-20LF Pin Strip Standard 2 Rows 10 Pins Per Row

Image Representative of Range

FCI 77313-118-20LF Pin Strip Standard 2 Rows 10 Pins Per Row

MPN
77313-118-20LF
Brand
FCI
EAN-13
2050003702591
Order Code
03-0906
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.773
400+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The FCI Pin strip (standard) 77313-118-20LF is manufactured by FCI and features two rows with 10 pins each. It is ideal for creating electrical connections on printed circuit boards. Typical applications include use in electronics requiring reliable and precise interconnections.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 50.8 x 4.83 x 11.43 mm
Height 11.43mm
Industrial packaging No
Length 50.8mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 10
Separable Yes
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot