FCI 77313-102-14LF Pin Strip Standard 2 Rows 7 Pins per Row 1pc

Image Representative of Range

FCI 77313-102-14LF Pin Strip Standard 2 Rows 7 Pins per Row 1pc

MPN
77313-102-14LF
Brand
FCI
EAN-13
2050003703390
Order Code
03-0899
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.445
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The FCI Pin Strip 77313-102-14LF is a standard connector with 2 rows and 7 pins per row. Manufactured by FCI, it is part of the Dubox, PV, or Bergstik series and is typically used in electronic circuit boards for interconnections. This component is ideal for ensuring reliable signals and power transmission in various electronic applications.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 35.56 x 4.83 x 11.8 mm
Height 11.8mm
Industrial packaging No
Length 35.56mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.42mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 7
Separable Yes
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot