FCI 77313-101-20LF Pin Strip 2 Rows 10 Pins Per Row Standard 1pc

Image Representative of Range

FCI 77313-101-20LF Pin Strip 2 Rows 10 Pins Per Row Standard 1pc

MPN
77313-101-20LF
Brand
FCI
EAN-13
2050003701839
Order Code
03-0898
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.01
125+ £0.751
500+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

The FCI pin strip (standard) is manufactured by FCI and features 2 rows with 10 pins per row. This component, known for its reliability, comes in the Dubox / PV / Bergstik series. Typical applications include use in electronic circuit boards for creating secure electrical connections.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 50.8 x 4.83 x 10.8 mm
Height 10.8mm
Industrial packaging No
Length 50.8mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 10
Separable Yes
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot