FCI 77313-101-16LF Pin Strip 2 Rows 8 Pins Per Row 1 Piece

Image Representative of Range

FCI 77313-101-16LF Pin Strip 2 Rows 8 Pins Per Row 1 Piece

MPN
77313-101-16LF
Brand
FCI
EAN-13
2050003705431
Order Code
03-0897
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

FCI manufactures the 77313-101-16LF, a standard pin strip with 2 rows and 8 pins per row. This component, also known as Dubox / PV / Bergstik, is typically used in electronic connections and circuit board applications. With its reliable connectivity, it is ideal for commercial and industrial systems.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 40.64 x 4.83 x 10.8 mm
Height 10.8mm
Industrial packaging No
Length 40.64mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 8
Separable Yes
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot