FCI 77313-101-12LF Pin Strip 2 Rows 6 Pins Per Row 1pc

Image Representative of Range

FCI 77313-101-12LF Pin Strip 2 Rows 6 Pins Per Row 1pc

MPN
77313-101-12LF
Brand
FCI
EAN-13
2050003705752
Order Code
03-0896
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.625
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

FCI's pin strip standard, model 77313-101-12LF, features 2 rows with 6 pins per row. It is a Dubox / PV / Bergstik component suitable for electronic connections in circuitry. Typically used in various electronic applications, it ensures reliable connectivity within devices.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 30.48 x 4.83 x 10.8 mm
Height 10.8mm
Industrial packaging No
Length 30.48mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 6
Separable Yes
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot