FCI 72309-8034BLF USB 2.0 Socket Horizontal Mount 2 Ports 1pc

MPN
72309-8034BLF
Brand
FCI
EAN-13
2050003708333
Order Code
03-0808
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The USB 2.0 socket by FCI is a horizontal mount socket featuring two ports for convenient connectivity. It is ideal for use in computers, consumer electronics, and data communication devices, providing reliable data transfer. The socket is manufactured for durability and optimal performance in various electronic applications.
Type 2 ports
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Case Material Thermoplastic UL94V-O
Connection Print
Connector standard USB 2.0 type A socket
Connector Type Socket, horizontal mount
Contact Material Tin plated
Factory colour White
Length 12.50mm
Misc Attribute 1 2 ports
Misc Attribute 2 USB
Pins 8
Width 17.40mm

Reviews

Be the first to submit a review

Trustpilot