FCI 71918-240LF Pin Connector 40 Pins 2.54mm Spacing 2 Rows

Image Representative of Range

FCI 71918-240LF Pin Connector 40 Pins 2.54mm Spacing 2 Rows

MPN
71918-240LF
Brand
FCI
EAN-13
2050003706339
Order Code
03-0799
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The FCI 71918-240LF pin connector, manufactured by FCI, features a short ejector and a contact spacing of 2.54 mm. It consists of 40 pins arranged in two rows, making it ideal for compact and precise electronic connections. This connector is commonly used in data and communication equipment where reliable and quick interconnections are essential.
Type Pin Connector
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 70.1 x 24 mm
DIN Standard DIN 41651
Height 24mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 20
Width 70.1mm

Reviews

Be the first to submit a review

Trustpilot