FCI 71918-226LF Pin Connector 26 Pins 2.54mm Spacing Ejector

Image Representative of Range

FCI 71918-226LF Pin Connector 26 Pins 2.54mm Spacing Ejector

MPN
71918-226LF
Brand
FCI
EAN-13
2050003702010
Order Code
03-0798
Country of Origin
France
View Full Product Range (12)

Discontinued


The FCI 71918-226LF is a pin connector with an ejector feature, offering a robust contact spacing of 2.54 mm. Manufactured by FCI, it features 26 pins arranged in two rows, making it ideal for efficient connectivity in electronic assemblies. This connector is typically utilised in data communication interfaces and circuit interconnections.
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 52.32 x 24 mm
DIN Standard DIN 41651
Height 24mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 13
Width 52.32mm

Trustpilot