FCI 71918-220LF Pin Connector + Ejector 2.54mm 20-Pin Dual Row

Image Representative of Range

FCI 71918-220LF Pin Connector + Ejector 2.54mm 20-Pin Dual Row

MPN
71918-220LF
Brand
FCI
EAN-13
2050003704519
Order Code
03-0797
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The FCI 71918-220LF Pin connector features 2.54 mm contact spacing and comprises 20 pins arranged in 2 rows. Manufactured by FCI, it includes an ejector for easier maintenance and installation. Commonly used in electronic applications, this connector ensures reliable electrical connections in compact, high-density configurations.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 44.7 x 24 mm
DIN Standard DIN 41651
Height 24mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 10
Width 44.7mm

Reviews

Be the first to submit a review

Trustpilot