FCI 71918-216LF Pin Connector 16-Pin 2.54mm 2-Row with Ejector Short

Image Representative of Range

FCI 71918-216LF Pin Connector 16-Pin 2.54mm 2-Row with Ejector Short

MPN
71918-216LF
Brand
FCI
EAN-13
2050003704137
Order Code
03-0796
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.63
60+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Manufactured by FCI, the 71918-216LF Pin connector features a 2.54 mm contact spacing with 16 pins divided into 2 rows. It includes an ejector (short) for ease of use and installation. Typically used in electronic and computing applications, this connector ensures reliable connections for data and power in various devices.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 39.62 x 24 mm
DIN Standard DIN 41651
Height 24mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 8
Width 39.62mm

Reviews

Be the first to submit a review

Trustpilot