FCI 71918-210LF Pin Connector Ejector 2.54mm 10 Pins 2 Rows

Image Representative of Range

FCI 71918-210LF Pin Connector Ejector 2.54mm 10 Pins 2 Rows

MPN
71918-210LF
Brand
FCI
EAN-13
2050003702737
Order Code
03-0795
Country of Origin
France
View Full Product Range (12)

Discontinued


The FCI 71918-210LF is a pin connector with an ejector and short contact design, featuring a 2.54 mm contact spacing. Manufactured by FCI, it has a total of 10 pins arranged in 2 rows. This connector is typically used in electronic applications that require high-density connections and secure, reliable interface solutions.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 32 x 24 mm
DIN Standard DIN 41651
Height 24mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 5
Width 32mm

Trustpilot