FCI 71918-164LF Pin Connector 64 Pins 2 Rows Contact Spacing 2.54mm

Image Representative of Range

FCI 71918-164LF Pin Connector 64 Pins 2 Rows Contact Spacing 2.54mm

MPN
71918-164LF
Brand
FCI
EAN-13
2050003700856
Order Code
03-0794
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The FCI 71918-164LF is a pin connector with an ejector and strain relief clip, featuring 2.54 mm contact spacing and 64 pins across two rows. Manufactured by FCI, this connector is designed for robust and reliable interconnections in electronic systems. It is typically used in applications requiring secure and easy-to-use connections, such as computer and communication equipment.
Type Pin Connector
Number of Positions 64
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 100.58 x 26.8 mm
DIN Standard DIN 41651
Height 26.8mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 32
Width 100.58mm

Reviews

Be the first to submit a review

Trustpilot