FCI 71918-150LF Connector Ejector Long 2.54mm 50 Pins 2 Rows

Image Representative of Range

FCI 71918-150LF Connector Ejector Long 2.54mm 50 Pins 2 Rows

MPN
71918-150LF
Brand
FCI
EAN-13
2050003704496
Order Code
03-0793
Country of Origin
France
View Full Product Range (12)

Discontinued


The FCI 71918-150LF pin connector with ejector (long) features a strain relief clip. It has a contact spacing of 2.54 mm and supports 50 pins across 2 rows. Ideal for IDC applications, this connector is commonly used in electronic equipment where secure and reliable connections are required.
Type Pin Connector
Number of Positions 50
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 82.8 x 26.8 mm
DIN Standard DIN 41651
Height 26.8mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 25
Width 82.8mm

Trustpilot