FCI 71918-126LF Connector 26 Pins 2.54mm Ejector Strain Relief Clip

Image Representative of Range

FCI 71918-126LF Connector 26 Pins 2.54mm Ejector Strain Relief Clip

MPN
71918-126LF
Brand
FCI
EAN-13
2050003701631
Order Code
03-0792
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Manufactured by FCI, the 71918-126LF is a pin connector with ejector and strain relief clip. It features a contact spacing of 2.54 mm and consists of 26 pins arranged in 2 rows. This connector is typically used in data and telecommunications applications where secure connections and easy disconnections are necessary.
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 52.32 x 26.8 mm
DIN Standard DIN 41651
Height 26.8mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 13
Width 52.32mm

Reviews

Be the first to submit a review

Trustpilot