FCI 71918-120LF Pin Connector 20 Pins 2x Rows Ejector 2.54mm Spacing

Image Representative of Range

FCI 71918-120LF Pin Connector 20 Pins 2x Rows Ejector 2.54mm Spacing

MPN
71918-120LF
Brand
FCI
EAN-13
2050003702935
Order Code
03-0791
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.51
50+ £1.16
250+ £1.03
500+ £1.02
1250+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The FCI 71918-120LF pin connector is designed with 20 pins in two rows, featuring a contact spacing of 2.54 mm. It includes an ejector and strain relief clip for secure connections. Typically used for ribbon cable assemblies, it is ideal in data communication and electronic devices.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 44.7 x 26.8 mm
DIN Standard DIN 41651
Height 26.8mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 10
Width 44.7mm

Reviews

Be the first to submit a review

Trustpilot