FCI 71918-116LF Pin Connector 16 Pins 2.54mm Spacing 2 Rows Ejector

Image Representative of Range

FCI 71918-116LF Pin Connector 16 Pins 2.54mm Spacing 2 Rows Ejector

MPN
71918-116LF
Brand
FCI
EAN-13
2050003701617
Order Code
03-0790
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

FCI's 71918-116LF pin connector features a 2.54 mm contact spacing, accommodating 16 pins across two rows. The integrated ejector and strain relief clip ensure secure and reliable connections. Ideal for applications requiring compact and robust connectors in electronic and telecommunications equipment.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 39.62 x 26.8 mm
DIN Standard DIN 41651
Height 26.8mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 8
Width 39.62mm

Reviews

Be the first to submit a review

Trustpilot