FCI 71918-114LF Connector 2x14 Pins Ejector Long 2.54mm Spacing

Image Representative of Range

FCI 71918-114LF Connector 2x14 Pins Ejector Long 2.54mm Spacing

MPN
71918-114LF
Brand
FCI
EAN-13
2050003705134
Order Code
03-0789
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

FCI manufactures the 71918-114LF pin connector with an ejector and strain relief clip. This 14-pin, dual-row connector features a contact spacing of 2.54 mm, making it ideal for use in electronic assemblies requiring reliable connections. Typical applications include data communications and computing systems.
Type Pin Connector
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 37.08 x 26.8 mm
DIN Standard DIN 41651
Height 26.8mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 7
Width 37.08mm

Reviews

Be the first to submit a review

Trustpilot