FCI 71918-110LF Pin Connector 10 Pins 2 Rows 2.54mm Spacing Long Ejector

Image Representative of Range

FCI 71918-110LF Pin Connector 10 Pins 2 Rows 2.54mm Spacing Long Ejector

MPN
71918-110LF
Brand
FCI
EAN-13
2050003701594
Order Code
03-0788
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.978
50+ £0.871
250+ £0.751
500+ £0.599
1250+ £0.594
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

FCI manufactures the 71918-110LF pin connector with ejector and strain relief clip, featuring a 2.54 mm contact spacing and 10 pins arranged in 2 rows. This IDC Quickie series connector is ideal for making reliable connections in electronic projects and devices. Typical applications include use in circuit boards where secure and stable connections are required.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.6 x 32 x 26.8 mm
DIN Standard DIN 41651
Height 26.8mm
Length 8.6mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 5
Width 32mm

Reviews

Be the first to submit a review

Trustpilot