FCI 70524CLF D-SUB Protective Cap Red 15 Pin Cover 1pc

Image Representative of Range

FCI 70524CLF D-SUB Protective Cap Red 15 Pin Cover 1pc

MPN
70524CLF
Brand
FCI
EAN-13
2050003691277
Order Code
03-0765
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 865 in stock

FCI produces the 70524CLF D-sub protective cap in red. This protective cap is designed to cover and safeguard D-sub connectors, maintaining the integrity of the connection. It is typically used in electronic and industrial applications to prevent dust and debris from entering connectors.
Type D-SUB protective cap
Colour Red
Compatible With D-SUB receptacle 15-pin
Length 27mm
Material (details) PP

Reviews

Be the first to submit a review

Trustpilot