FCI 69802-132LF SMD IC Socket 32 Pins 1.27mm Spacing 1pc

Image Representative of Range

FCI 69802-132LF SMD IC Socket 32 Pins 1.27mm Spacing 1pc

MPN
69802-132LF
Brand
FCI
EAN-13
2050003705578
Order Code
03-0757
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Manufactured by FCI, the 69802-132LF SMD IC socket features a contact spacing of 1.27 mm and accommodates 32 pins. This standard integrated circuit socket is ideal for providing a secure connection for IC components in electronic assemblies. It is typically used in circuit boards where space is limited and a surface-mount design is preferred.
CS 1.27mm
Dim (L x W x H) 20.32 x 17.78 x 4.47 mm
Height 4.47mm
Length 20.32mm
Material Polyphenylene sulphide
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 69802-132 LF
Number of pins 32
Type SMD IC socket
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot