FCI 54601-908WPLF Modular Jack RJ45 Socket 8P8C Black Horizontal Mount

Image Representative of Range

FCI 54601-908WPLF Modular Jack RJ45 Socket 8P8C Black Horizontal Mount

MPN
54601-908WPLF
Brand
FCI
EAN-13
2050003705295
Order Code
03-0708
Country of Origin
India
View Full Product Range (7)

Discontinued


The FCI Modular Jacks RJ45 Mounting Socket 54601-908WPLF, manufactured by FCI, is a black, horizontal mount socket designed with 8P8C pins for robust network connectivity. This RJ45 connector is suitable for use in Cat 5, Cat 6, and Cat 7 networking applications. It is typically employed in Ethernet networks, offering reliable and efficient data transmission.
Type RJ45 Socket
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy
Factory colour Black
Material (details) Thermoplastic-UL 94-V0
Misc Attribute Modular jacks
Number of Ports 1
Number of Rows 1
Specification CAT 3

Trustpilot