Fastron PISR-330M-04 PISR Inductor SMD 33 µH 0.06 Ω 3.1 A 1 pc Surface Mount

MPN
PISR-330M-04
Brand
Fastron
EAN-13
2050000580406
Order Code
16-3028
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

Fastron PISR-330M-04 is a surface-mounted device inductor, embodying key electrical characteristics such as an inductance of 33 microhenries, a low DC resistance of 0.06 ohms, and a current rating of 3.1 amperes. This component is particularly suited for use in moving coil meters where precise inductance and efficient energy handling are critical. The PISR-330M-04 is designed to offer compact integration, making it ideal for applications in power supply modules, RF circuits, and signal filtering within electronic assemblies that demand high performance and reliability. Its construction ensures stability and robust performance across various operational environments, contributing to the efficient functioning of complex electronic systems.
Type Inductor
Inductance 33uH
Current 3.1A
Tolerance 20%
Case Size 15.1mm
Content 1
Height 7.3mm
Inductance (L) 33µH
Length 18.1mm
Material Duplex steel
Material (details) Ferrite
Product Type Inductor
Resistance 0.06Ω
Resonance 10MHz
Sample rate 100kHz

Reviews

Be the first to submit a review

Trustpilot