Fastron PISM-4R7M-04 PISM Inductor 4.7 µH 0.017 Ω 4.9 A Surface Mount

MPN
PISM-4R7M-04
Brand
Fastron
EAN-13
2050000580277
Order Code
16-3023
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £0.986
100+ £0.913
500+ £0.857
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Fastron introduces the PISM-4R7M-04 inductor, part of the PISM series, designed as a surface-mount device with a standard inductance of 4.7 µH. This component is characterised by its low DC resistance of 0.017 O and supports a maximum current of 4.9 A, making it highly efficient for use in circuits where power loss needs to be minimized. The inductor is primarily suitable for power supply applications, including DC-DC converters, noise filtering, and energy storage in automotive electronics, telecommunications, and industrial equipment. Its compact design allows for easy integration into printed circuit boards without occupying excessive space, enabling engineers to optimise their layouts for improved performance and reliability.
Type Inductor
Inductance 4.7uH
Current 4.9A
Tolerance 20%
Case Size 9.5mm
Content 1
Height 5.35mm
Inductance (L) 4.7µH
Length 13mm
Material Duplex steel
Material (details) Ferrite
Product Type Inductor
Resistance 0.017Ω
Resonance 49MHz
Sample rate 100kHz

Reviews

Be the first to submit a review

Trustpilot