Fastron PISM-221M-04 Inductor SMD PISM 220 µH 0.6 Ω 0.85 A 1 pcs

MPN
PISM-221M-04
Brand
Fastron
EAN-13
2050000580352
Order Code
16-3022
Country of Origin
Malaysia
View Full Product Range (12)

Discontinued


Fastron PISM-221M-04 is an inductor in the surface mount device category, specifically designed as a moving coil meter component. This inductor has an inductance of 220 microhenries and a resistance of 0.6 ohms, making it suitable for applications requiring compact, efficient energy storage and filtering capabilities. With a current rating of 0.85 amperes, this component is ideal for use in various electronic circuits, such as power supply modules, signal processing units, and frequency modulation circuits, where stable performance is critical. Engineered to meet precise specifications, the PISM-221M-04 provides reliable performance in compact electronic assemblies.
Type Inductor
Inductance 220uH
Current 0.85A
Tolerance 20%
Case Size 9.5mm
Content 1
Height 5.35mm
Inductance (L) 220µH
Length 13mm
Material Duplex steel
Material (details) Ferrite
Product Type Inductor
Resistance 0.6Ω
Resonance 4.1MHz
Sample rate 100kHz

Trustpilot