Fastron PIS2816-471M-04 Inductor SMD 470 µH 0.301 Ω 0.26 A

MPN
PIS2816-471M-04
Brand
Fastron
EAN-13
2050000580604
Order Code
16-3017
Country of Origin
Malaysia

Discontinued


Fastron PIS2816-471M-04 is a surface-mount device inductor featuring a nominal inductance of 470 microhenries, designed for precision applications requiring stable inductance and low-loss characteristics. With a DC resistance of 0.301 ohms and a current rating of 0.26 amperes, this inductor is engineered to provide efficient performance in electronic circuits where space is at a premium. The component is optimised for use in moving coil meters among other electronic devices that require impeccable reliability and consistent performance. Its robust construction and compact design make it ideal for integration in signal processing, filtering applications, and various high-frequency DC-DC converter circuits.
Type Inductor
Inductance 470uH
Current 0.26A
Tolerance 20%
Case Size 7.5mm
Content 1
Height 4.7mm
Inductance (L) 470µH
Length 7.5mm
Material Duplex steel
Material (details) Ferrite core
Product Type Inductor
Resistance 0.301Ω
Resonance 1kHz

Trustpilot