FASTECH T0603599991125 Hook-and-loop Tape 25000x35mm BlaC.K 25m

FASTECH T0603599991125 Hook-and-loop Tape 25000x35mm BlaC.K 25m

Order Code:

11-8246

Brand: Fastech MPN: T0603599991125 EAN-13: 7640108883681

Discontinued


Fastech® produces the T0603599991125 hook-and-loop tape, measuring 25000 mm in length and 35 mm in width, in black. It is ideal for bundling and securing cables and other items, offering easy and reusable fastening. This versatile tape is commonly used in both domestic and industrial settings for organisation and management of cords and equipment.
Type Hook-and-loop tape
Width 35mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 35 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Min. temperature -20°C

Trustpilot