FASTECH T0603099991125 Hook-and-Loop Tape 25000x30mm Black 25m

MPN
T0603099991125
Brand
Fastech
EAN-13
7640108883742
Order Code
11-8245
Country of Origin
Switzerland
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £49.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fastech® manufactures the T0603099991125 hook-and-loop tape, designed for bundling applications. This black tape measures 25,000 mm in length and 30 mm in width, providing a secure and adjustable fastening solution. It is ideal for organising cables, securing items, and various industrial uses.
Type Hook-and-loop tape
Width 30mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 30 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot