FASTECH T0602513391125 Hook-and-Loop Tape Red 25000mm x 25mm 25m

MPN
T0602513391125
Brand
Fastech
EAN-13
7640108884305
Order Code
11-8243
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £40.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® manufactures the hook-and-loop tape, model T0602513391125, which measures 25000 mm x 25 mm and is red. This tape is designed for bundling applications, offering a secure and reusable fastening solution. It is typically used for organising cables, securing items, and general bundling tasks.
Type Hook & Loop Tape
Width 25mm
Length 25m
Colour Red
Dimensions (L x W) 25000 mm x 25 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot