FASTECH T0602002081125 Hook-and-Loop Tape 25m Yellow 20mm Width

MPN
T0602002081125
Brand
Fastech
EAN-13
7640108884237
Order Code
11-8237
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £32.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® manufactures the T0602002081125 hook-and-loop tape, measuring 25,000 mm by 20 mm, in a bright yellow colour. This versatile tape is ideal for bundling applications, allowing for easy and secure fastening. It is commonly used in cable management, organisation, and various bundling tasks.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour Yellow
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot