FASTECH T0601502081125 Hook-and-Loop Tape 25m Yellow 25000x15mm

MPN
T0601502081125
Brand
Fastech
EAN-13
7640108884190
Order Code
11-8232
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £29.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fastech® manufactures the T0601502081125 hook-and-loop tape, measuring 25000 mm by 15 mm in yellow. This tape is ideal for bundling and organising various items due to its convenient hook-and-loop fastening system. Typical applications include securing cables, managing wiring, and keeping items neatly strapped.
Type Hook & Loop Tape
Width 15mm
Length 25m
Colour Yellow
Dimensions (L x W) 25000 mm x 15 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot