FASTECH T0601003351125 Tape Hook-and-Loop 25000x10mm Green 25m

MPN
T0601003351125
Brand
Fastech
EAN-13
7640108884169
Order Code
11-8227
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fastech® hook-and-loop tape, measuring 25,000 mm x 10 mm in green, is ideal for bundling tasks. It is a versatile fastening solution commonly used in cable management and organising various items. Designed for durability and convenience, it ensures secure and adjustable bundling.
Type Hook & Loop Tape
Width 10mm
Length 25m
Colour Green
Dimensions (L x W) 25000 mm x 10 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot