FASTECH T0401099990325 Hook-and-loop Tape 25000x10mm BlaC.K StiC.K-on

MPN
T0401099990325
Brand
Fastech
EAN-13
7640108887160
Order Code
11-8224
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £29.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech® manufactures the T0401099990325 hook-and-loop tape, featuring a stick-on design with hot melt adhesive for secure attachment. This black hook and loop pad measures 25000 mm in length and 10 mm in width, providing a reliable fastening solution. It is ideal for organising cables, securing materials, and various other fastening applications.
Type Hook-and-loop tape
Width 10mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 10 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -5°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot