FASTECH T0203099990325 Hook-and-loop Tape 25m x 30mm Black Hotmelt Glue

MPN
T0203099990325
Brand
Fastech
EAN-13
7640108887061
Order Code
11-8218
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £35.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fastech® produces the T0203099990325 hook-and-loop tape, which features a hot melt adhesive, in a hook pad format measuring 25000 mm long and 30 mm wide. This black, 25-meter product is ideal for securing items in a variety of settings, offering easy application and a strong hold. Common applications include crafting, home organisation, and industrial uses where temporary fastening solutions are needed.
Type Hook & Loop Tape
Width 30mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 30 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot