FASTECH T0202099990325 Hook-loop Tape 25m x 20mm BlaC.K Hotmelt Adhesive

MPN
T0202099990325
Brand
Fastech
EAN-13
7640108887023
Order Code
11-8214
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £29.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Fastech® manufactures the T0202099990325 Hook-and-loop tape, which features a strong hot melt adhesive back and measures 25000 mm by 20 mm. This durable black hook pad is ideal for various applications, such as securing items in crafting, home improvement, and commercial settings. Known for its reliability, this tape is perfect for temporary or permanent fastening solutions.
Type Hook-and-loop tape
Width 20mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot